H7CX-A4D-N-DC1224 | |
---|---|
DigiKey Part Number | Z5728-ND |
Manufacturer | |
Manufacturer Product Number | H7CX-A4D-N-DC1224 |
Description | COUNTER LCD 4 CHAR 12-24V PNL MT |
Customer Reference | |
Detailed Description | Preset, Totalizer 12 ~ 24VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | H7CX-A4D-N-DC1224 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Preset, Totalizer | |
Operating Mode | Up, Down, Command, Individual, Quadrature | |
Count Rate | 30Hz, 5kHz | |
Time Format | - | |
Number of Characters Per Row | 4, 4 | |
Display Type | LCD - Dual Color Characters, Backlight | |
Display Characters - Height | 0.472" (12.00mm), 0.236" (6.00mm) | |
Input Type | No Voltage, Voltage | |
Output Type | Relay | |
Voltage - Supply | 12 ~ 24VDC | |
Reset | External, Front Panel, Programmable | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,525.28000 | ¥3,525.28 |