Y92A-48F1 | |
---|---|
DigiKey Part Number | Z2802-ND |
Manufacturer | |
Manufacturer Product Number | Y92A-48F1 |
Description | COVER PROTECTIVE SOFT 48MM IP54P |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | Y92A-48F1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | H5CX-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥296.52000 | ¥296.52 |
10 | ¥281.73900 | ¥2,817.39 |
25 | ¥266.90760 | ¥6,672.69 |
50 | ¥252.07980 | ¥12,603.99 |
200 | ¥237.25110 | ¥47,450.22 |