G3PF-225B-CTB DC24 | |
---|---|
DigiKey Part Number | Z7529-ND |
Manufacturer | |
Manufacturer Product Number | G3PF-225B-CTB DC24 |
Description | SSR RELAY 25A 100-240V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State SSR with Integrated Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | G3PF-225B-CTB DC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | - | |
Output Type | AC, Zero Cross | |
Voltage - Input | 12 ~ 24VDC | |
Voltage - Load | 100 V ~ 240 V | |
Load Current | 25 A | |
Termination Style | Spring Terminal | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,878.68000 | ¥2,878.68 |
10 | ¥2,686.73800 | ¥26,867.38 |
25 | ¥2,590.78000 | ¥64,769.50 |