G3PE-525B DC12-24 | |
---|---|
DigiKey Part Number | Z9498-ND |
Manufacturer | |
Manufacturer Product Number | G3PE-525B DC12-24 |
Description | SSR RELAY SPST-NO 25A 200-480V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | G3PE-525B DC12-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 12 ~ 24VDC | |
Voltage - Load | 200 V ~ 480 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, TUV, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,222.32000 | ¥1,222.32 |
10 | ¥1,150.37300 | ¥11,503.73 |
25 | ¥1,078.47800 | ¥26,961.95 |
50 | ¥1,006.57980 | ¥50,328.99 |