G3PA-430B-VD DC12-24 | |
---|---|
DigiKey Part Number | Z7513-ND |
Manufacturer | |
Manufacturer Product Number | G3PA-430B-VD DC12-24 |
Description | SSR RELAY SPST-NO 30A 150-440V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | G3PA-430B-VD DC12-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 9.6 ~ 30VDC | |
Voltage - Load | 150 V ~ 440 V | |
Load Current | 30 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,173.18000 | ¥2,173.18 |
10 | ¥2,028.29600 | ¥20,282.96 |
25 | ¥1,955.85760 | ¥48,896.44 |