A22NZ-BMM-NGA | |
---|---|
DigiKey Part Number | Z6655-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-BMM-NGA |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NN | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.17000 | ¥38.17 |
10 | ¥37.19700 | ¥371.97 |
25 | ¥36.69640 | ¥917.41 |
50 | ¥36.19240 | ¥1,809.62 |
100 | ¥35.69000 | ¥3,569.00 |
250 | ¥35.18760 | ¥8,796.90 |
500 | ¥34.18226 | ¥17,091.13 |
1,000 | ¥29.15542 | ¥29,155.42 |