3SU10001BD200AA0 | |
---|---|
DigiKey Part Number | 3473-3SU10001BD200AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10001BD200AA0 |
Description | CONFIG SW BODY MUSH PB NON-ILLUM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Mushroom | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.44000 | ¥187.44 |
10 | ¥170.24600 | ¥1,702.46 |
25 | ¥162.59720 | ¥4,064.93 |
50 | ¥153.98760 | ¥7,699.38 |
100 | ¥148.24950 | ¥14,824.95 |
250 | ¥138.68464 | ¥34,671.16 |
500 | ¥124.53722 | ¥62,268.61 |