A22NZ-S-P1A | |
---|---|
DigiKey Part Number | Z7859-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-S-P1A |
Description | CONTACT BLOCK SPST-NO 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO 10A @ 120VAC |
Datasheet | Datasheet |
EDA/CAD Models | A22NZ-S-P1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Screwless Clamp | |
Contact Rating @ Voltage | 10A @ 120VAC | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22N | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.55000 | ¥90.55 |
10 | ¥89.34400 | ¥893.44 |
25 | ¥88.12080 | ¥2,203.02 |
50 | ¥86.89760 | ¥4,344.88 |
100 | ¥85.67280 | ¥8,567.28 |
250 | ¥78.32956 | ¥19,582.39 |
500 | ¥73.43406 | ¥36,717.03 |
1,000 | ¥68.53841 | ¥68,538.41 |