A22NN-BMM-NRA-G100-NN | |
---|---|
DigiKey Part Number | Z11400-ND |
Manufacturer | |
Manufacturer Product Number | A22NN-BMM-NRA-G100-NN |
Description | SWITCH PUSH SPST-NO 10A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A22NN-BMM-NRA-G100-NN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Mushroom | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.75000 | ¥110.75 |
10 | ¥100.06900 | ¥1,000.69 |
25 | ¥95.25680 | ¥2,381.42 |
50 | ¥90.43920 | ¥4,521.96 |
100 | ¥87.22920 | ¥8,722.92 |
250 | ¥81.87768 | ¥20,469.42 |
500 | ¥74.92070 | ¥37,460.35 |
1,000 | ¥69.68072 | ¥69,680.72 |