Omron Automation and Safety Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
405 In Stock | 1 : ¥97.20000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 10A (AC/DC) | 120 V | 24 V | Round, Button | No Marking | White | - | - | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | Circular - 22.30mm Dia | -25°C ~ 70°C | |||
335 In Stock | 1 : ¥99.34000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NC | On-Mom | 10A (AC/DC) | 120 V | 24 V | Round, Button, Flush | No Marking | Yellow | - | - | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | Circular - 22.30mm Dia | -25°C ~ 70°C | |||
296 In Stock | 1 : ¥148.68000 Bulk | Bulk | Active | Panel Mount, Front | Standard | DPST-NO/NC | On-Mom, Off-Mom | 10A (AC/DC) | 120 V | 24 V | Round, Button | No Marking | White | - | - | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | Circular - 22.30mm Dia | -25°C ~ 70°C | |||
43 In Stock | 1 : ¥687.74000 Bulk | Bulk | Obsolete | Panel Mount, Snap-In | Standard, Illuminated | SPDT | On-Mom | 5A (AC), 4A (DC) | 125 V | 30 V | Square, Button | No Marking | White | LED, Amber | 24 VAC/DC | Solder, Quick Connect - 0.110" (2.8mm) | IP40 | - | Rectangular - 23.50mm x 22.50mm | -10°C ~ 40°C | |||
30 In Stock | 1 : ¥752.02000 Bulk | Bulk | Obsolete | Panel Mount, Snap-In | Standard, Illuminated | SPDT | On-Mom | 5A (AC), 4A (DC) | 125 V | 30 V | Rectangular, Button | No Marking | Green | LED, Green | 24 VAC/DC | Solder, Quick Connect - 0.110" (2.8mm) | IP40 | - | Rectangular - 30.50mm x 23.50mm | -10°C ~ 40°C | |||
28 In Stock | 1 : ¥848.98000 Bulk | Bulk | Obsolete | Panel Mount, Snap-In | Standard, Illuminated | SPDT | On-On | 5A (AC), 4A (DC) | 125 V | 30 V | Square, Button | No Marking | White | LED, White | 24 VAC/DC | Solder, Quick Connect - 0.110" (2.8mm) | IP40 | - | Rectangular - 23.50mm x 22.50mm | -10°C ~ 40°C | |||
4 In Stock 74 Factory | 1 : ¥3,816.45000 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | No Marking | - | - | - | - | - | - | - | - | |||
14 In Stock | 1 : ¥91.54000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 10A (AC/DC) | 120 V | 24 V | Round, Button, Flush | No Marking | Green | - | - | Screw Terminal | IP66 - Dust Tight, Water Resistant | Full Guard Bezel | Circular - 22.30mm Dia | -25°C ~ 70°C | |||
9 In Stock | 1 : ¥105.17000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NC | On-Mom | 10A (AC/DC) | 120 V | 24 V | Round, Button, Flush | No Marking | Red | - | - | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | Circular - 22.30mm Dia | -25°C ~ 70°C | |||
8 In Stock | 1 : ¥181.44000 Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | SPST-NO | Off-Mom | 10A (AC/DC) | 120 V | 24 V | Round, Button, Flush | No Marking | Clear (Green Filter/Diffuser) | LED, Green | 24 VAC/DC | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | Circular - 22.30mm Dia | -25°C ~ 55°C | |||
52 In Stock | 1 : ¥198.18000 Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | SPST-NO | Off-Mom | 10A (AC/DC) | 120 V | 24 V | Round, Button, Full Guard | No Marking | Clear (Green Filter/Diffuser) | LED, Green | 24 VAC/DC | Screw Terminal | IP66 - Dust Tight, Water Resistant | Full Guard Bezel | Circular - 22.30mm Dia | -25°C ~ 55°C | |||
22 In Stock | 1 : ¥226.84000 Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | SPST-NO | Off-On | 10A (AC/DC) | 120 V | 24 V | Round, Button, Flush | No Marking | Clear (Green Filter/Diffuser) | LED, Green | 100 ~ 120 VAC | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | Circular - 22.30mm Dia | -25°C ~ 55°C | |||
4 In Stock | 1 : ¥2,312.70000 Bulk | Bulk | Active | Chassis Mount | Standard | - | - | - | - | - | Round, Button, Mushroom | No Marking | Green | - | - | Wireless | IP65 - Dust Tight, Water Resistant | - | - | -10°C ~ 55°C | |||
31 In Stock | 1 : ¥87.76000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 10A (AC/DC) | 120 V | 24 V | Round, Button, Flush | No Marking | White | - | - | Screw Terminal | IP66 - Dust Tight, Water Resistant | Full Guard Bezel | Circular - 22.30mm Dia | -25°C ~ 70°C | |||
8 In Stock | 1 : ¥91.54000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-On | 10A (AC/DC) | 120 V | 24 V | Round, Button, Flush | No Marking | Yellow | - | - | Screw Terminal | IP66 - Dust Tight, Water Resistant | Full Guard Bezel | Circular - 22.30mm Dia | -25°C ~ 70°C | |||
26 In Stock | 1 : ¥97.20000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-On | 10A (AC/DC) | 120 V | 24 V | Round, Button, Flush | No Marking | Red | - | - | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | Circular - 22.30mm Dia | -25°C ~ 70°C | |||
24 In Stock | 1 : ¥97.20000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-On | 10A (AC/DC) | 120 V | 24 V | Round, Button | No Marking | Red | - | - | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | Circular - 22.30mm Dia | -25°C ~ 70°C | |||
11 In Stock | 1 : ¥97.20000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 10A (AC/DC) | 120 V | 24 V | Round, Button, Flush | No Marking | White | - | - | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | Circular - 22.30mm Dia | -25°C ~ 70°C | |||
9 In Stock | 1 : ¥102.62000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 10A (AC/DC) | 120 V | 24 V | Round, Button, Flush | No Marking | Black | - | - | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | Circular - 22.30mm Dia | -25°C ~ 70°C | |||
12 In Stock | 1 : ¥104.43000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 10A (AC/DC) | 120 V | 24 V | Round, Button | No Marking | Blue | - | - | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | Circular - 22.30mm Dia | -25°C ~ 70°C | |||
22 In Stock | 1 : ¥105.17000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 10A (AC/DC) | 120 V | 24 V | Round, Button | No Marking | Green | - | - | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | Circular - 22.30mm Dia | -25°C ~ 70°C | |||
9 In Stock | 1 : ¥105.17000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NC | On-Mom | 10A (AC/DC) | 120 V | 24 V | Round, Button, Flush | No Marking | Green | - | - | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | Circular - 22.30mm Dia | -25°C ~ 70°C | |||
25 In Stock | 1 : ¥112.15000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-On | 10A (AC/DC) | 120 V | 24 V | Round, Button, Flush | No Marking | Red | - | - | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | Circular - 22.30mm Dia | -25°C ~ 70°C | |||
49 In Stock | 1 : ¥115.10000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 10A (AC/DC) | 120 V | 24 V | Round, Button | No Marking | Green | - | - | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | Circular - 22.30mm Dia | -25°C ~ 70°C | |||
7 In Stock | 1 : ¥115.10000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NC | On-Mom | 10A (AC/DC) | 120 V | 24 V | Round, Button, Flush | No Marking | Green | - | - | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | Circular - 22.30mm Dia | -25°C ~ 70°C |