A22NN-BNM-NGA-G002-NN | |
---|---|
DigiKey Part Number | Z6105-ND |
Manufacturer | |
Manufacturer Product Number | A22NN-BNM-NGA-G002-NN |
Description | SWITCH PUSH SPST-NC 10A 120V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A22NN-BNM-NGA-G002-NN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.17000 | ¥105.17 |
10 | ¥94.98700 | ¥949.87 |
25 | ¥90.41640 | ¥2,260.41 |
50 | ¥85.84340 | ¥4,292.17 |
100 | ¥82.79590 | ¥8,279.59 |
250 | ¥77.71632 | ¥19,429.08 |
500 | ¥71.11284 | ¥35,556.42 |
1,000 | ¥66.13917 | ¥66,139.17 |