A22NL-BNA-TGA-G101-GC | |
---|---|
DigiKey Part Number | Z8888-ND |
Manufacturer | |
Manufacturer Product Number | A22NL-BNA-TGA-G101-GC |
Description | SWITCH PUSH DPST-NO 10A 120V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A22NL-BNA-TGA-G101-GC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (Green Filter/Diffuser) | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 24 VAC/DC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥201.39000 | ¥201.39 |
10 | ¥182.86500 | ¥1,828.65 |
25 | ¥174.64560 | ¥4,366.14 |
50 | ¥165.39800 | ¥8,269.90 |
100 | ¥159.23410 | ¥15,923.41 |
250 | ¥148.96132 | ¥37,240.33 |
500 | ¥133.76546 | ¥66,882.73 |