A24001-006 | |
---|---|
DigiKey Part Number | 2262-A24001-006-ND |
Manufacturer | |
Manufacturer Product Number | A24001-006 |
Description | CONNECTOR 6POS PIN MALE W/LATCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.075" (1.90mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Contact Finish - Post | - | |
Contact Material | Beryllium Copper | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥351.30000 | ¥351.30 |
10 | ¥307.61300 | ¥3,076.13 |
25 | ¥294.32160 | ¥7,358.04 |
50 | ¥284.82760 | ¥14,241.38 |
100 | ¥275.33220 | ¥27,533.22 |
250 | ¥260.14176 | ¥65,035.44 |