ESP32-S2-DEVKIT-LIPO | |
---|---|
DigiKey Part Number | 1188-ESP32-S2-DEVKIT-LIPO-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-S2-DEVKIT-LIPO |
Description | ESP32-S2 IOT DEVELOPEMENT BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ESP32 ESP32-S2 WROOM Transceiver Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | - | |
For Use With/Related Products | ESP32-S2 WROOM | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.50000 | ¥63.50 |