ESP32-S2-DEVKITC-1 | |
---|---|
DigiKey Part Number | 1965-ESP32-S2-DEVKITC-1-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-S2-DEVKITC-1 |
Description | ESP32-S2-SOLO 4MB DEV BRD |
Customer Reference | |
Detailed Description | ESP32-S ESP32-S2 Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-S2-DEVKITC-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
For Use With/Related Products | ESP32-S2 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.01000 | ¥68.01 |