OWS-484833TA-4 | |
---|---|
DigiKey Part Number | 3949-OWS-484833TA-4-ND |
Manufacturer | |
Manufacturer Product Number | OWS-484833TA-4 |
Description | SPEAKER 4OHM 6W TOP PORT 83DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 6 W 100 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | OWS-484833TA-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 170Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 83.00 | |
Efficiency - Testing | 6W/10cm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 6 W | |
Power - Max | 8 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Plastic | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.890" L x 1.890" W (48.00mm x 48.00mm) | |
Height - Seated (Max) | 1.480" (37.60mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 5% Max @ 1kHz, 1W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.45000 | ¥64.45 |
10 | ¥52.51000 | ¥525.10 |
25 | ¥48.43440 | ¥1,210.86 |
50 | ¥45.57260 | ¥2,278.63 |
100 | ¥42.89290 | ¥4,289.29 |
250 | ¥39.61132 | ¥9,902.83 |
500 | ¥38.38084 | ¥19,190.42 |