Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | 1 per Pkg | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | General Purpose | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.87000 | ¥41.87 |
10 | ¥40.80300 | ¥408.03 |
25 | ¥39.70280 | ¥992.57 |
50 | ¥37.49580 | ¥1,874.79 |
100 | ¥35.29070 | ¥3,529.07 |
250 | ¥33.08484 | ¥8,271.21 |
500 | ¥31.98178 | ¥15,990.89 |
1,000 | ¥28.67340 | ¥28,673.40 |