HS100 2R2 J | |
---|---|
DigiKey Part Number | HS1002R2J-ND |
Manufacturer | |
Manufacturer Product Number | HS100 2R2 J |
Description | RES CHAS MNT 2.2 OHM 5% 100W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HS100 2R2 J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2.2 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.566" L x 1.075" W (65.20mm x 27.30mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.53000 | ¥75.53 |
10 | ¥67.34500 | ¥673.45 |
45 | ¥58.21667 | ¥2,619.75 |
90 | ¥47.83122 | ¥4,304.81 |
270 | ¥45.62856 | ¥12,319.71 |
540 | ¥42.48194 | ¥22,940.25 |
1,035 | ¥39.33503 | ¥40,711.76 |