6092 | |
---|---|
DigiKey Part Number | 36-6092-ND |
Manufacturer | |
Manufacturer Product Number | 6092 |
Description | CONN BANANA JACK SLDR TABS BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Tabs Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Solder Tabs | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
25 | ¥12.39680 | ¥309.92 |
100 | ¥11.31800 | ¥1,131.80 |
250 | ¥10.24060 | ¥2,560.15 |
500 | ¥9.43208 | ¥4,716.04 |
1,000 | ¥8.08461 | ¥8,084.61 |
2,500 | ¥7.54563 | ¥18,864.08 |
5,000 | ¥7.16834 | ¥35,841.70 |