HS100 50R J | |
---|---|
DigiKey Part Number | HS10050RJ-ND |
Manufacturer | |
Manufacturer Product Number | HS100 50R J |
Description | RES CHAS MNT 50 OHM 5% 100W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HS100 50R J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.566" L x 1.075" W (65.20mm x 27.30mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.26000 | ¥82.26 |
10 | ¥73.37900 | ¥733.79 |
45 | ¥63.43800 | ¥2,854.71 |
90 | ¥52.12222 | ¥4,691.00 |
270 | ¥49.72163 | ¥13,424.84 |
540 | ¥46.29250 | ¥24,997.95 |
1,035 | ¥42.86343 | ¥44,363.65 |