Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Operating Force | 5.00kgf (11lbs) | |
Sensor Type | Force Sensing Resistor | |
Compensated Temperature | - | |
Voltage - Supply | - | |
Actuator Type | Flat Membrane | |
Actuator Style/Size | Strip, 15.2mm | |
Includes | Sensor, Resistor | |
Operating Temperature | -20°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.26000 | ¥171.26 |
10 | ¥157.53000 | ¥1,575.30 |
30 | ¥130.13367 | ¥3,904.01 |
50 | ¥116.43480 | ¥5,821.74 |
100 | ¥109.58610 | ¥10,958.61 |
250 | ¥102.73684 | ¥25,684.21 |
500 | ¥99.31204 | ¥49,656.02 |