34-00073 | |
---|---|
DigiKey Part Number | 1027-1033-ND |
Manufacturer | |
Manufacturer Product Number | 34-00073 |
Description | SENSOR RESISTIVE 3US ANALOG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Interlink Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Resistive | |
Response Time | 3 µs | |
Output Type | Analog | |
Termination Style | Solder Tab | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.75000 | ¥164.75 |
10 | ¥138.14500 | ¥1,381.45 |