Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-401 | |
Attachment Method | 2 Clips and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.969" (50.00mm) | |
Width | 2.953" (75.00mm) | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 3.80°C/W | |
Material | ||
Material Finish | Degreased |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.78000 | ¥36.78 |
12 | ¥35.80833 | ¥429.70 |
28 | ¥34.83893 | ¥975.49 |
52 | ¥32.90404 | ¥1,711.01 |
100 | ¥30.96900 | ¥3,096.90 |
252 | ¥29.03373 | ¥7,316.50 |
500 | ¥28.06570 | ¥14,032.85 |
1,000 | ¥25.16239 | ¥25,162.39 |