Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-301 | |
Attachment Method | 2 Clips and PC Pin | |
Shape | Rectangular, Fins | |
Length | 2.953" (75.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 4.50°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.26000 | ¥60.26 |
12 | ¥58.67250 | ¥704.07 |
28 | ¥55.41036 | ¥1,551.49 |
52 | ¥52.15115 | ¥2,711.86 |
100 | ¥48.89180 | ¥4,889.18 |
252 | ¥45.63250 | ¥11,499.39 |
500 | ¥42.37310 | ¥21,186.55 |
1,000 | ¥41.55828 | ¥41,558.28 |