Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-301 | |
Attachment Method | 2 Clips and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.969" (50.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 5.70°C/W | |
Material | ||
Material Finish | Degreased |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.68000 | ¥37.68 |
12 | ¥36.66333 | ¥439.96 |
28 | ¥35.67143 | ¥998.80 |
52 | ¥33.69019 | ¥1,751.89 |
100 | ¥31.70790 | ¥3,170.79 |
252 | ¥29.72635 | ¥7,491.04 |
500 | ¥28.73562 | ¥14,367.81 |
1,000 | ¥25.76294 | ¥25,762.94 |