Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-301 | |
Attachment Method | 2 Clips and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.969" (50.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 5.70°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.54000 | ¥41.54 |
12 | ¥40.42667 | ¥485.12 |
28 | ¥39.33071 | ¥1,101.26 |
52 | ¥37.14615 | ¥1,931.60 |
100 | ¥34.96060 | ¥3,496.06 |
252 | ¥32.77536 | ¥8,259.39 |
500 | ¥31.68294 | ¥15,841.47 |
1,000 | ¥28.40543 | ¥28,405.43 |