UJA1169ATK/FZ | |
---|---|
DigiKey Part Number | 568-UJA1169ATK/FZTR-ND - Tape & Reel (TR) 568-UJA1169ATK/FZCT-ND - Cut Tape (CT) 568-UJA1169ATK/FZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJA1169ATK/FZ |
Description | IC MINI-CAN SYSTEM BASIS CHIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip Interface 20-HVSON (3.5x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | UJA1169ATK/FZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | System Basis Chip | |
Interface | CAN, SPI | |
Voltage - Supply | 3V ~ 28V | |
Package / Case | 20-VFDFN Exposed Pad | |
Supplier Device Package | 20-HVSON (3.5x5.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.81000 | ¥36.81 |
10 | ¥33.07800 | ¥330.78 |
25 | ¥31.27080 | ¥781.77 |
100 | ¥27.10020 | ¥2,710.02 |
250 | ¥25.71072 | ¥6,427.68 |
500 | ¥23.07010 | ¥11,535.05 |
1,000 | ¥19.45673 | ¥19,456.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥18.48391 | ¥55,451.73 |