UJA1169ATK/XZ | |
---|---|
DigiKey Part Number | 568-UJA1169ATK/XZTR-ND - Tape & Reel (TR) 568-UJA1169ATK/XZCT-ND - Cut Tape (CT) 568-UJA1169ATK/XZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJA1169ATK/XZ |
Description | IC MINI-CAN SYSTEM BASIS CHIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip Interface 20-HVSON (3.5x5.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | System Basis Chip | |
Interface | CAN, SPI | |
Voltage - Supply | 3V ~ 28V | |
Package / Case | 20-VFDFN Exposed Pad | |
Supplier Device Package | 20-HVSON (3.5x5.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.75000 | ¥33.75 |
10 | ¥30.32400 | ¥303.24 |
25 | ¥28.66600 | ¥716.65 |
100 | ¥24.84310 | ¥2,484.31 |
250 | ¥23.56944 | ¥5,892.36 |
500 | ¥21.14882 | ¥10,574.41 |
1,000 | ¥17.83632 | ¥17,836.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.94454 | ¥50,833.62 |