UJA1164ATK/0Z | |
---|---|
DigiKey Part Number | 568-UJA1164ATK/0ZTR-ND - Tape & Reel (TR) 568-UJA1164ATK/0ZCT-ND - Cut Tape (CT) 568-UJA1164ATK/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJA1164ATK/0Z |
Description | IC TRANSCEIVER 1/1 14HVSON |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 14-HVSON (3x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 30 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 3V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-HVSON (3x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.19000 | ¥22.19 |
10 | ¥19.94300 | ¥199.43 |
25 | ¥18.81400 | ¥470.35 |
100 | ¥16.02920 | ¥1,602.92 |
250 | ¥15.05088 | ¥3,762.72 |
500 | ¥13.16966 | ¥6,584.83 |
1,000 | ¥10.91193 | ¥10,911.93 |
2,500 | ¥10.15942 | ¥25,398.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥9.78314 | ¥58,698.84 |