TJA1028T/5V0/20:11 | |
---|---|
DigiKey Part Number | 568-11901-2-ND - Tape & Reel (TR) 568-11901-1-ND - Cut Tape (CT) 568-11901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1028T/5V0/20:11 |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | - | |
Voltage - Supply | 4.9V ~ 5.1V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥13.57900 | ¥135.79 |
25 | ¥12.81400 | ¥320.35 |
100 | ¥10.91660 | ¥1,091.66 |
250 | ¥10.25044 | ¥2,562.61 |
500 | ¥8.96922 | ¥4,484.61 |
1,000 | ¥7.43160 | ¥7,431.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.91906 | ¥17,297.65 |
5,000 | ¥6.66280 | ¥33,314.00 |
12,500 | ¥6.40653 | ¥80,081.62 |