SJA1110CEL/0Y

DigiKey Part Number
568-SJA1110CEL/0YTR-ND - Tape & Reel (TR)
568-SJA1110CEL/0YCT-ND - Cut Tape (CT)
568-SJA1110CEL/0YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJA1110CEL/0Y
Description
IC AUTO ETHERNET SWITCH BGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Ethernet Switch 10/100 Base-T/TX PHY GPIO, JTAG, MII, RGMII, RMII, SGMII, SPI Interface 256-LFBGA (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Switch
Interface
GPIO, JTAG, MII, RGMII, RMII, SGMII, SPI
Standards
10/100 Base-T/TX PHY
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-
Package / Case
256-LFBGA
Supplier Device Package
256-LFBGA (14x14)
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥85.17541¥85,175.41
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥134.48000¥134.48
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥159.48000¥159.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.