SJA1110BEL/0Y | |
---|---|
DigiKey Part Number | 568-SJA1110BEL/0YTR-ND - Tape & Reel (TR) 568-SJA1110BEL/0YCT-ND - Cut Tape (CT) 568-SJA1110BEL/0YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJA1110BEL/0Y |
Description | IC AUTO ETHERNET SWITCH BGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY GPIO, JTAG, MII, RGMII, RMII, SGMII, SPI Interface 256-LFBGA (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | GPIO, JTAG, MII, RGMII, RMII, SGMII, SPI | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | 256-LFBGA | |
Supplier Device Package | 256-LFBGA (14x14) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.60000 | ¥170.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥108.02921 | ¥108,029.21 |