ATX-H11-F-25.000MHZ-F25-T | |
---|---|
DigiKey Part Number | 535-ATX-H11-F-25.000MHZ-F25-TTR-ND - Tape & Reel (TR) 535-ATX-H11-F-25.000MHZ-F25-TCT-ND - Cut Tape (CT) 535-ATX-H11-F-25.000MHZ-F25-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATX-H11-F-25.000MHZ-F25-T |
Description | XTAL OSC TCXO 25MHZ CMOS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO CMOS Oscillator 1.68V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 1.68V ~ 3.63V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥14.08000 | ¥140.80 |
50 | ¥13.75640 | ¥687.82 |
100 | ¥11.79090 | ¥1,179.09 |
500 | ¥11.46352 | ¥5,731.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.10718 | ¥8,107.18 |