PCF85063ATL/1,118 | |
---|---|
DigiKey Part Number | 568-10235-2-ND - Tape & Reel (TR) 568-10235-1-ND - Cut Tape (CT) 568-10235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF85063ATL/1,118 |
Description | IC RTC CLK/CALENDAR I2C 10DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 10-XFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PCF85063ATL/1,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 0.9V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.6µA @ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (2.6x2.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.08000 | ¥8.08 |
10 | ¥7.22600 | ¥72.26 |
25 | ¥6.85520 | ¥171.38 |
100 | ¥5.63210 | ¥563.21 |
250 | ¥5.26496 | ¥1,316.24 |
500 | ¥4.65272 | ¥2,326.36 |
1,000 | ¥3.67321 | ¥3,673.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.42831 | ¥13,713.24 |
8,000 | ¥3.25689 | ¥26,055.12 |
12,000 | ¥3.13446 | ¥37,613.52 |