NTS0304EUKZ | |
---|---|
DigiKey Part Number | 568-NTS0304EUKZTR-ND - Tape & Reel (TR) 568-NTS0304EUKZCT-ND - Cut Tape (CT) 568-NTS0304EUKZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTS0304EUKZ |
Description | 4-BIT VOLTAGE TRANSLATOR 12WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Translating Transceiver IC 12-WLCSP (1.42x1.97) |
Datasheet | Datasheet |
EDA/CAD Models | NTS0304EUKZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translating Transceiver | |
Supply Voltage | 0.95V ~ 3.6V, 1.65V ~ 5.5V | |
Number of Bits | 4 | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (1.42x1.97) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥12.16500 | ¥121.65 |
25 | ¥10.36760 | ¥259.19 |
100 | ¥8.34780 | ¥834.78 |
250 | ¥7.36276 | ¥1,840.69 |
500 | ¥6.76054 | ¥3,380.27 |
1,000 | ¥6.25950 | ¥6,259.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.56535 | ¥22,261.40 |
8,000 | ¥5.28707 | ¥42,296.56 |
12,000 | ¥5.08832 | ¥61,059.84 |