ADG3304BCPZ-REEL | |
---|---|
DigiKey Part Number | 505-ADG3304BCPZ-REELTR-ND - Tape & Reel (TR) 505-ADG3304BCPZ-REELCT-ND - Cut Tape (CT) 505-ADG3304BCPZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG3304BCPZ-REEL |
Description | IC TRNSLTR BIDIRECTIONAL 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 50Mbps 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG3304BCPZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.15 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 50Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.22000 | ¥28.22 |
10 | ¥25.34100 | ¥253.41 |
25 | ¥23.95520 | ¥598.88 |
100 | ¥20.76070 | ¥2,076.07 |
250 | ¥19.69608 | ¥4,924.02 |
500 | ¥17.67306 | ¥8,836.53 |
1,000 | ¥14.90502 | ¥14,905.02 |
2,500 | ¥14.15977 | ¥35,399.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥13.62745 | ¥68,137.25 |