MW7IC915NT1 | |
---|---|
DigiKey Part Number | MW7IC915NT1TR-ND - Tape & Reel (TR) MW7IC915NT1CT-ND - Cut Tape (CT) MW7IC915NT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MW7IC915NT1 |
Description | IC AMP W-CDMA 728-960MHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC W-CDMA 728MHz ~ 960MHz 24-PQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MW7IC915NT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 728MHz ~ 960MHz | |
P1dB | 15.5W | |
Gain | 38dB | |
Noise Figure | - | |
RF Type | W-CDMA | |
Voltage - Supply | 28V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerQFN | |
Supplier Device Package | 24-PQFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥248.02000 | ¥248.02 |
10 | ¥228.97100 | ¥2,289.71 |
25 | ¥209.88840 | ¥5,247.21 |
100 | ¥193.98950 | ¥19,398.95 |
250 | ¥184.44868 | ¥46,112.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥165.36788 | ¥165,367.88 |