MMZ09312BT1 | |
---|---|
DigiKey Part Number | MMZ09312BT1TR-ND - Tape & Reel (TR) MMZ09312BT1CT-ND - Cut Tape (CT) MMZ09312BT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ09312BT1 |
Description | IC RF AMP CDMA 400MHZ-1GHZ 12QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, GSM 400MHz ~ 1GHz 12-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MMZ09312BT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 400MHz ~ 1GHz | |
P1dB | 29.6dBm | |
Gain | 31.7dB | |
Noise Figure | 4dB | |
RF Type | CDMA, GSM | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 74mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.14000 | ¥46.14 |
10 | ¥41.22100 | ¥412.21 |
25 | ¥37.10160 | ¥927.54 |
100 | ¥33.80470 | ¥3,380.47 |
250 | ¥30.50664 | ¥7,626.66 |
500 | ¥27.37362 | ¥13,686.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.08613 | ¥23,086.13 |
2,000 | ¥21.93184 | ¥43,863.68 |