MKL17Z32VFM4 | |
---|---|
DigiKey Part Number | MKL17Z32VFM4-ND |
Manufacturer | |
Manufacturer Product Number | MKL17Z32VFM4 |
Description | IC MCU 32BIT 32KB FLASH 32QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL1 Microcontroller IC 32-Bit Single-Core 48MHz 32KB (32K x 8) FLASH 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MKL17Z32VFM4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | I2C, FlexIO, SPI, UART/USART | |
Peripherals | DMA, I2S, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 11x16b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFN (5x5) | |
Package / Case | 32-UFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.42000 | ¥25.42 |
10 | ¥19.82500 | ¥198.25 |
80 | ¥16.24375 | ¥1,299.50 |
490 | ¥15.90214 | ¥7,792.05 |
980 | ¥14.66564 | ¥14,372.33 |