MKL02Z32CAF4R | |
---|---|
DigiKey Part Number | MKL02Z32CAF4RTR-ND - Tape & Reel (TR) MKL02Z32CAF4RCT-ND - Cut Tape (CT) MKL02Z32CAF4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKL02Z32CAF4R |
Description | IC MCU 32BIT 32KB FLASH 20WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL02 Microcontroller IC 32-Bit Single-Core 48MHz 32KB (32K x 8) FLASH 20-WLCSP (1.99x1.94) |
Datasheet | Datasheet |
EDA/CAD Models | MKL02Z32CAF4R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LVD, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-WLCSP (1.99x1.94) | |
Package / Case | 20-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.28000 | ¥35.28 |
10 | ¥27.58600 | ¥275.86 |
100 | ¥22.59960 | ¥2,259.96 |
500 | ¥22.12476 | ¥11,062.38 |
1,000 | ¥18.65941 | ¥18,659.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.72648 | ¥53,179.44 |