MIMXRT1021CAG4BR | |
---|---|
DigiKey Part Number | 568-MIMXRT1021CAG4BRTR-ND - Tape & Reel (TR) 568-MIMXRT1021CAG4BRCT-ND - Cut Tape (CT) 568-MIMXRT1021CAG4BRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIMXRT1021CAG4BR |
Description | IC MCU 32BIT 96KB ROM 144LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 - Microcontroller IC 32-Bit 400MHz 96KB (96K x 8) ROM 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 400MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 96 | |
Program Memory Size | ||
Program Memory Type | ROM | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.15V ~ 1.3V | |
Data Converters | A/D 19x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.19000 | ¥76.19 |
10 | ¥70.07100 | ¥700.71 |
25 | ¥68.61080 | ¥1,715.27 |
50 | ¥68.37460 | ¥3,418.73 |
100 | ¥61.35190 | ¥6,135.19 |
250 | ¥59.49744 | ¥14,874.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥46.39394 | ¥23,196.97 |
1,000 | ¥44.77636 | ¥44,776.36 |