MIMXRT1011DAE5A | |
---|---|
DigiKey Part Number | 568-MIMXRT1011DAE5A-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT1011DAE5A |
Description | IC MCU 32BIT EXT MEM 80FQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 RT1010 Microcontroller IC 32-Bit Single-Core 500MHz External Program Memory 80-FQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MIMXRT1011DAE5A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit Single-Core | |
Speed | 500MHz | |
Connectivity | EBI/EMI, I2C, SAI, SPDIF, SPI, UART/USART, USB2.0 OTG | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 44 | |
Program Memory Size | - | |
Program Memory Type | External Program Memory | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 15x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | 0°C ~ 95°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-FQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.39000 | ¥51.39 |
10 | ¥40.15400 | ¥401.54 |
96 | ¥32.89823 | ¥3,158.23 |
480 | ¥32.20638 | ¥15,459.06 |
960 | ¥27.16197 | ¥26,075.49 |
2,400 | ¥25.80396 | ¥61,929.50 |