MCIMX27LMOP4A | |
---|---|
DigiKey Part Number | MCIMX27LMOP4A-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX27LMOP4A |
Description | IC MPU I.MX27 400MHZ 473LFBGA |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC i.MX27 1 Core, 32-Bit 400MHz 473-LFBGA (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Core Processor | ARM926EJ-S | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 400MHz | |
Co-Processors/DSP | Security; SAHARAH2 | |
RAM Controllers | DDR | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | Keypad, LCD | |
Ethernet | 10/100Mbps (1) | |
SATA | - | |
USB | USB 2.0 + PHY (3) | |
Voltage - I/O | 2.0V, 2.5V, 2.7V, 3.0V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | Cryptography, Random Number Generator, RTIC, Secure Fusebox, Secure Memory | |
Mounting Type | Surface Mount | |
Package / Case | 473-LFBGA | |
Supplier Device Package | 473-LFBGA (19x19) | |
Additional Interfaces | 1-Wire, AC97, I2C, I2S, IDE, MMC/SD, SPI, SSI, UART | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥231.52000 | ¥231.52 |
10 | ¥185.64800 | ¥1,856.48 |
80 | ¥158.52825 | ¥12,682.26 |