MC33XS2410ELR2 | |
---|---|
DigiKey Part Number | 568-MC33XS2410ELR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33XS2410ELR2 |
Description | HIGH SIDE SWITCH, 24V, 100MOHM, |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 28-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | - | |
Number of Outputs | - | |
Ratio - Input:Output | - | |
Output Configuration | - | |
Output Type | - | |
Interface | - | |
Voltage - Load | 3V ~ 60V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | - | |
Rds On (Typ) | - | |
Input Type | - | |
Features | - | |
Fault Protection | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-HTSSOP | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥43.42412 | ¥108,560.30 |