28-TSSOP (0.173", 4.40mm Width) Exposed Pad Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥74.96000 Tube | - | Tube | Active | General Purpose | 4 | 1:4 | High Side | N-Channel | SPI | 3V ~ 60V | Not Required | 3.6A | 100mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 28-HTSSOP | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | ||
0 In Stock Check Lead Time | 2,500 : ¥43.42412 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | - | - | - | - | - | 3V ~ 60V | Not Required | - | - | - | - | - | - | Automotive | AEC-Q100 | Surface Mount | 28-HTSSOP | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |