MC33797BPEWR2 | |
---|---|
DigiKey Part Number | MC33797BPEWR2TR-ND - Tape & Reel (TR) MC33797BPEWR2CT-ND - Cut Tape (CT) MC33797BPEWR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33797BPEWR2 |
Description | IC INTERFACE SPECIALIZED 32SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Interface 32-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33797BPEWR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Interface | SPI | |
Voltage - Supply | 4.75V ~ 5.25V | |
Package / Case | 32-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 32-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.46000 | ¥91.46 |
10 | ¥84.07700 | ¥840.77 |
25 | ¥80.59400 | ¥2,014.85 |
100 | ¥71.00910 | ¥7,100.91 |
250 | ¥67.52432 | ¥16,881.08 |
500 | ¥63.16788 | ¥31,583.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥57.94012 | ¥57,940.12 |