MC34978AES | |
---|---|
DigiKey Part Number | MC34978AES-ND |
Manufacturer | |
Manufacturer Product Number | MC34978AES |
Description | IC INTERFACE SPECIALIZED 32QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Multiple Switch Detection Interface 32-QFN-EP (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Multiple Switch Detection | |
Interface | - | |
Voltage - Supply | 4.5V ~ 36V | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN-EP (5x5) | |
Mounting Type | Surface Mount, Wettable Flank | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.74000 | ¥44.74 |
10 | ¥40.20300 | ¥402.03 |
25 | ¥38.00480 | ¥950.12 |
80 | ¥32.93675 | ¥2,634.94 |
230 | ¥31.24761 | ¥7,186.95 |
490 | ¥28.03833 | ¥13,738.78 |
980 | ¥23.64684 | ¥23,173.90 |
2,450 | ¥22.46451 | ¥55,038.05 |