ESDA25SC6Y

DigiKey Part Number
497-13421-2-ND - Tape & Reel (TR)
497-13421-1-ND - Cut Tape (CT)
497-13421-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA25SC6Y
Description
TVS DIODE 24VWM 51VC SOT23-6
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
51V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ESDA25SC6Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
25V
Voltage - Clamping (Max) @ Ipp
51V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.89800¥28.98
100¥2.01390¥201.39
500¥1.57218¥786.09
1,000¥1.27786¥1,277.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.14234¥3,427.02
6,000¥1.08426¥6,505.56
9,000¥1.00680¥9,061.20
30,000¥0.98357¥29,507.10
75,000¥0.95849¥71,886.75
Manufacturers Standard Package