LPC55S06-EVK | |
---|---|
DigiKey Part Number | 568-LPC55S06-EVK-ND |
Manufacturer | |
Manufacturer Product Number | LPC55S06-EVK |
Description | EVAL KIT LPC55 |
Customer Reference | |
Detailed Description | LPC55S06 LPCXpresso™ LPC5500 ARM® Cortex®-M33 MCU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU | |
Core Processor | ARM® Cortex®-M33 | |
Platform | ||
Utilized IC / Part | LPC55S06 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Arduino R3 Shield, mikroBUS Click, Pmod | |
Suggested Programming Environment | IAR EW, MCUXpresso | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥381.18000 | ¥381.18 |