STM32L431RCT6TR | |
---|---|
DigiKey Part Number | 497-STM32L431RCT6TR-ND - Tape & Reel (TR) 497-STM32L431RCT6CT-ND - Cut Tape (CT) 497-STM32L431RCT6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L431RCT6TR |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit Single-Core 80MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L431RCT6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.67000 | ¥50.67 |
10 | ¥45.52400 | ¥455.24 |
25 | ¥43.03640 | ¥1,075.91 |
100 | ¥37.29910 | ¥3,729.91 |
250 | ¥35.38580 | ¥8,846.45 |
500 | ¥31.75170 | ¥15,875.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥26.77858 | ¥26,778.58 |
2,000 | ¥25.43964 | ¥50,879.28 |